The SMF14A-HE3-18 is a surface mount Zener diode with a minimum breakdown voltage of 15.6V and a maximum operating temperature of 175°C. It is packaged in a DO-219AB case and is available in tape and reel packaging. The diode is not designed for power line protection and has a peak pulse current of 8.6A and a peak pulse power of 200W. It is compliant with RoHS regulations and is part of the Automotive series, meeting AEC-Q101 standards.
Vishay SMF14A-HE3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF14A-HE3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.