The SMF14A-M3-18 is a unidirectional Zener diode with a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-219AB case and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount applications.
Vishay SMF14A-M3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 23.2V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF14A-M3-18 to view detailed technical specifications.
No datasheet is available for this part.