Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 15V reverse standoff voltage and 16.7V minimum breakdown voltage, with a clamping voltage of 24.4V. Offers 200W peak pulse power dissipation and an 8.2A peak pulse current rating. Operates within a temperature range of -55°C to 150°C and has a capacitance of 367pF. Packaged in a DO-219AB (SMF) case, this lead-free and RoHS compliant component is suitable for power line protection.
Vishay SMF15A-E3-08 technical specifications.
| Capacitance | 367pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 24.4V |
| Current Rating | 8.2A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.08mm |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.2A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF15A-E3-08 to view detailed technical specifications.
No datasheet is available for this part.