
The SMF17A-E3-08 is a single Zener diode with a minimum breakdown voltage of 18.9V and a peak pulse current of 7.2A. It is packaged in a DO-219AB case and is designed for surface mount applications. The diode can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in quantities of 3000 per reel and is compliant with RoHS regulations.
Vishay SMF17A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF17A-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
