
Unidirectional ESD suppressor, surface mount, DO-219AB package. Features 17V reverse standoff voltage, 18.9V minimum breakdown voltage, and 27.6V clamping voltage. Offers 200W peak pulse power dissipation and 7.2A peak pulse current. Operates from -55°C to 150°C with 100nA leakage current. RoHS compliant, supplied in tape and reel packaging.
Vishay SMF17A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 27.6V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF17A-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
