Vishay SMF17A-GS08 technical specifications.
| Capacitance | 310pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF17A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
