
The SMF18A-E3-08 is a unidirectional Zener diode with a minimum breakdown voltage of 20V and a maximum operating temperature of 175°C. It is designed for surface mount applications and has a maximum power dissipation of 1kW. The diode is packaged in a DO-219AB case and is available on cut tape. It is compliant with RoHS regulations and has a working voltage of 18V.
Vishay SMF18A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Packaging | Cut Tape |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF18A-E3-08 to view detailed technical specifications.
No datasheet is available for this part.