
Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, 18V reverse standoff voltage, and 29.2V clamping voltage. Features a minimum breakdown voltage of 20V and a low leakage current of 100nA. This silicon diode offers a maximum power dissipation of 200W and a peak pulse current of 6.8A. Packaged in a DO-219AB SMF case for surface mounting, it operates within a temperature range of -55°C to 150°C.
Vishay SMF18A-E3-18 technical specifications.
| Capacitance | 320pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 29.2V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF18A-E3-18 to view detailed technical specifications.
No datasheet is available for this part.