
Unidirectional TVS Diode, 1kW Peak Pulse Power, 5.8A Peak Pulse Current, 18V Working Voltage, 20V Max Breakdown Voltage, and 29.2V Clamping Voltage. This silicon transient voltage suppressor features a 305pF capacitance and 1uA leakage current. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and is housed in a DO-219AB package. RoHS compliant and lead-free.
Vishay SMF18A-GS08 technical specifications.
| Capacitance | 305pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Width | 0.075inch |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF18A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
