The SMF18A-GS18 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 29.2V and an operating supply voltage of 18V. The diode is packaged in a DO-219AB package and is available in quantities of 50,000 per reel. The SMF18A-GS18 is RoHS compliant and is suitable for surface mount applications.
Vishay SMF18A-GS18 technical specifications.
| Capacitance | 305pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF18A-GS18 to view detailed technical specifications.
No datasheet is available for this part.