Vishay SMF20A-M3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 32.4V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF20A-M3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.