
Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, 24V reverse standoff voltage, and 26.7V minimum breakdown voltage. Features a 38.9V clamping voltage and 5.1A peak pulse current. This surface mount component, housed in a DO-219AB package, offers a leakage current of 100nA and operates across a temperature range of -55°C to 150°C. Designed with a single unidirectional channel and silicon construction, it is RoHS compliant.
Vishay SMF24A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 38.9V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF24A-E3-08 to view detailed technical specifications.
No datasheet is available for this part.
