Unidirectional TVS Diode, 1kW peak pulse power, 24V working voltage, and 26.7V reverse breakdown voltage. Features 1uA leakage current and 38.9V clamping voltage. This surface mount device offers 240pF capacitance and 5.1A peak pulse current. Packaged in DO-219AB, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SMF24A-GS08 technical specifications.
| Capacitance | 240pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 38.9V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| Width | 0.075inch |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF24A-GS08 to view detailed technical specifications.
No datasheet is available for this part.