
Unidirectional TVS Diode, 1kW Peak Pulse Power, 4.8A Peak Pulse Current, 26V Working Voltage. Features 28.9V Reverse Breakdown Voltage and 42.1V Clamping Voltage. Offers 1uA Leakage Current at 26V Reverse Standoff Voltage. Operates across -55°C to 150°C with 225pF Capacitance. Packaged in DO-219AB, Surface Mount, 2-pin SMF package, RoHS compliant.
Vishay SMF26A-GS08 technical specifications.
| Capacitance | 225pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 42.1V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF26A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
