
Unidirectional TVS Diode, 1kW Peak Pulse Power, 33V Working Voltage, 36.7V Reverse Breakdown Voltage, and 53.3V Clamping Voltage. Features 1µA Leakage Current, 190pF Capacitance, and 3.8A Peak Pulse Current. This surface mount component is housed in a DO-219AB package, operates from -55°C to 150°C, and is RoHS compliant.
Vishay SMF33A-GS08 technical specifications.
| Capacitance | 190pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF33A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
