
Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, featuring a 33V reverse standoff voltage and 36.7V minimum breakdown voltage. This silicon component offers a 53.3V clamping voltage and a low 100nA leakage current. Designed for surface mount applications in a DO-219AB package, it operates within a temperature range of -55°C to 150°C and supports a peak pulse current of 3.8A. Automotive and AEC-Q101 qualified, this RoHS compliant device is supplied on tape and reel.
Vishay SMF33A-HE3-08 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 53.3V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF33A-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.
