Vishay SMF36A-E3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1kW |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Packaging | Cut Tape |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF36A-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
