Vishay SMF36A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 57.1V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF36A-E3-18 to view detailed technical specifications.
No datasheet is available for this part.