
Unidirectional TVS Diode, 1kW Peak Pulse Power, 3.4A Peak Pulse Current. Features 36V Working Voltage, 40V Minimum Breakdown Voltage, and 58.1V Clamping Voltage. Offers 200W Power Dissipation and 180pF Capacitance. Packaged in DO-219AB surface mount case, RoHS compliant, operating temperature range of -55°C to 150°C.
Vishay SMF36A-GS08 technical specifications.
| Capacitance | 180pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMF |
| Termination | SMD/SMT |
| Width | 0.075inch |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF36A-GS08 to view detailed technical specifications.
No datasheet is available for this part.