
The SMF43A-GS18 is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a capacitance of 160pF and is packaged in a DO-219AB case with a surface mount configuration. The device is RoHS compliant and has a working voltage of 43V, with a clamping voltage of 69.4V. It is available in a quantity of 50,000 pieces on a tape and reel.
Vishay SMF43A-GS18 technical specifications.
| Capacitance | 160pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 69.4V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 43V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF43A-GS18 to view detailed technical specifications.
No datasheet is available for this part.