The SMF43A-HM3-18 is a surface mount Zener diode with a minimum breakdown voltage of 47.8V and a maximum operating temperature of 175°C. It is packaged in a DO-219AB case and is available on tape and reel. This diode is designed for use in automotive applications and meets the AEC-Q101 standard. It is not designed for power line protection and has a peak pulse current of 2.9A and a peak pulse power of 200W.
Vishay SMF43A-HM3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF43A-HM3-18 to view detailed technical specifications.
No datasheet is available for this part.