The SMF45A-HE3-08 is a unidirectional Zener diode with a minimum breakdown voltage of 50V and a working voltage of 45V. It features a peak pulse current of 2.8A and a peak pulse power of 200W. This diode is designed for surface mount applications and is compliant with AEC-Q101 and RoHS standards. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Vishay SMF45A-HE3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF45A-HE3-08 to view detailed technical specifications.
No datasheet is available for this part.