The SMF45A-HE3-18 is a single Zener diode with a minimum breakdown voltage of 50V and a reverse standoff voltage of 45V. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a DO-219AB case and is available in tape and reel packaging. It is RoHS compliant and meets the requirements of AEC-Q101 for automotive applications.
Vishay SMF45A-HE3-18 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF45A-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.