DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2, Transient Suppressor
Vishay SMF48A-M-08 technical specifications.
| Capacitance | 150pF |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF48A-M-08 to view detailed technical specifications.
No datasheet is available for this part.