
Unidirectional TVS Diode, 1kW Peak Pulse Power, 51V Working Voltage. Features 145pF capacitance, 82.4V clamping voltage, and 56.7V reverse breakdown voltage. Operates with 1uA leakage current and 2.4A peak pulse current. Encased in a DO-219AB surface mount package, this RoHS compliant silicon component offers a wide operating temperature range from -55°C to 150°C.
Vishay SMF51A-GS08 technical specifications.
| Capacitance | 145pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 82.4V |
| Depth | 1.9mm |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Termination | SMD/SMT |
| Working Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF51A-GS08 to view detailed technical specifications.
No datasheet is available for this part.
