
The SMF54A-E3-18 is a unidirectional Zener diode with a minimum breakdown voltage of 60V and a maximum operating temperature of 175°C. It has a reverse standoff voltage of 54V and a working voltage of 54V. The diode is available in a surface mount package with a package code of DO-219AB. The device is RoHS compliant and has a leakage current of 100nA.
Vishay SMF54A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.25A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Working Voltage | 54V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF54A-E3-18 to view detailed technical specifications.
No datasheet is available for this part.