The SMF54A-M3-08 is a single-channel Zener diode with a breakdown voltage of 60V and a reverse standoff voltage of 54V. It features a peak pulse current of 2.25A and a peak pulse power of 200W. The diode is packaged in a DO-219AB case and is designed for surface mount applications. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Vishay SMF54A-M3-08 technical specifications.
| Package/Case | DO-219AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.25A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF54A-M3-08 to view detailed technical specifications.
No datasheet is available for this part.