Vishay SMF5V0A-M-08 technical specifications.
| Capacitance | 1.03nF |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF5V0A-M-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.