Unidirectional Transient Voltage Suppressor (TVS) diode, 1000W peak pulse power, 6.5V reverse standoff voltage, and 11.2V clamping voltage. Features a 200W maximum power dissipation, 17.9A peak pulse current, and 20µA leakage current. Operates within a -55°C to 150°C temperature range. Surface mountable in a DO-219AB SMF package with 2 pins. RoHS compliant.
Vishay SMF6V5A-E3-18 technical specifications.
| Package/Case | DO-219AB |
| Clamping Voltage | 11.2V |
| Depth | 1.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF6V5A-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.