Vishay SMF8V5A-GS18 technical specifications.
| Capacitance | 660pF |
| Package/Case | DO-219AB |
| Clamping Voltage | 14.4V |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFMxxA |
| Working Voltage | 8.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMF8V5A-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.