Vishay SMHE1AA180C11A0000 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMHE1AA180C11A0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.