
The SML4733-E3/61 is a Zener diode from Vishay with a Zener voltage of 5.1V and a tolerance of 10%. It has a maximum power dissipation of 1W and an impedance of 7 ohms. The diode is packaged in a surface mount SMA package and has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay SML4733-E3/61 technical specifications.
| Package/Case | SMA |
| Height | 0.09inch |
| Impedance | 7R |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 10% |
| Width | 0.11inch |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4733-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.