Vishay SML4741AHE3/5A technical specifications.
| Impedance | 8R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4741AHE3/5A to view detailed technical specifications.
No datasheet is available for this part.