Vishay SML4752 technical specifications.
| Package/Case | SMA |
| Impedance | 45R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.