Vishay SML4755HE3/61 technical specifications.
| Impedance | 70R |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 10% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4755HE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.