Vishay SML4764AHE3/61 technical specifications.
| Impedance | 350R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SML4764AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.