Vishay SMM0204-82.5K1%T2 technical specifications.
| Package/Case | 1406 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 82.5kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMM0204-82.5K1%T2 to view detailed technical specifications.
No datasheet is available for this part.