The SMM02040B3907JB300 is a thin film chip resistor from Vishay with a resistance of 390 milliohms and a tolerance of 5%. It is packaged in a MELF package with a length of 3.6mm and a width of 1.4mm. The resistor is lead free and RoHS compliant, and it operates over a temperature range of -55°C to 125°C.
Vishay SMM02040B3907JB300 technical specifications.
| Package/Case | MELF |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 390mR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040B3907JB300 to view detailed technical specifications.
No datasheet is available for this part.