The SMM0204 series resistor features a 1k ohm resistance with a 1% tolerance and a 200V voltage rating. It is packaged in a MELF package with a length of 3.6mm. The resistor operates over a temperature range of -55°C to 125°C. It is available in tape and reel packaging with a quantity of 2500 per reel.
Vishay SMM02040C1001FBE00 technical specifications.
| Package/Case | MELF |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1001FBE00 to view detailed technical specifications.
No datasheet is available for this part.