Vishay SMM02040C1002BB300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Tolerance | 0.1% |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SMM02040C1002BB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.