
Surface mount metal film resistor offering 100 kΩ resistance with a 1% tolerance. Features a 0.25W power rating, 50 ppm temperature coefficient, and a 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur protection. Operates across a -55°C to 125°C temperature range, housed in a 1406 MELF package with tin plating.
Vishay SMM02040C1003FB300 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1003FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
