Vishay SMM02040C1210FM300 technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 121R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1210FM300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.