
The SMM02040C1303FB300 is a 200V 1% 130kR chip resistor from Vishay, packaged in a 0204 case, with a maximum operating temperature range of -55°C to 125°C. It is compliant with AEC-Q200 and RoHS standards. The resistor has a maximum power dissipation of 250mW and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C1303FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 130kR |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1303FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.