Vishay SMM02040C1502DB300 technical specifications.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C1502DB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.