
Surface mount metal film resistor, 2.2 kΩ resistance with 1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and a wide operating temperature range of -55°C to 125°C. Constructed with cylindrical MELF technology in a 1406 package, offering tin contact plating and anti-sulfur properties. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay SMM02040C2201FB300 technical specifications.
| Package/Case | 1406 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C2201FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.