The SMM0204 Series resistor is a lead-free, AEC-Q200 compliant, chip resistor with a 24 ohm resistance value and 1% tolerance. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 1406 case and is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1406 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |