
The SMM0204 chip resistor is a fixed resistor with a voltage rating of 200V and a resistance of 39 ohms. It has a tolerance of 1% and is packaged in a 0204 case. The resistor is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.4mm |
| RoHS | Compliant |