
The 200V 4.75kR Thin Film Chip Resistor is a lead-free, AEC-Q200 compliant, automotive-grade resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a 1406 package. The resistor is RoHS compliant and features a thin film construction with a resistance tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMM02040C4751FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1406 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 4.75kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040C4751FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.