
Surface mount metal film resistor, 10kΩ resistance with 0.1% tolerance. Features a 0.25W power rating, 25ppm temperature coefficient, and 200V DC rated voltage. Constructed with tin contact plating and a cylindrical MELF package measuring 1.4mm diameter and 3.6mm length. Operating temperature range from -55°C to 125°C, RoHS compliant, and supplied on tape and reel.
Vishay SMM02040D1002BB300 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | SMM0204 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000776oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D1002BB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
