Vishay SMM02040D2201CB300 technical specifications.
| Package/Case | MELF |
| Diameter | 1.4mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMM02040D2201CB300 to view detailed technical specifications.
No datasheet is available for this part.